NRZJ471M63V12.5X25TBSTF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRZJ471M63V12.5X25TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NRZJ471M63V12.5X25TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRZJ471M63V12.5X25TBSTF by NIC Components Corp

NRZJ471M63V12.5X25TBSTF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
31 mΩ
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2460 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRZJ471M63V12.5X25TBSTF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRZJ471M63V12.5X25TBSTF

This table gives cross-reference parts and alternative options found for NRZJ471M63V12.5X25TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ471M63V12.5X25TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1471LGMAB25RTN711M CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 1471LGMAB25RTN711M
NRE-JL471M63V12.5X25TBSTNF CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL NIC Components Corp NRZJ471M63V12.5X25TBSTF vs NRE-JL471M63V12.5X25TBSTNF
B41828A8477M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation NRZJ471M63V12.5X25TBSTF vs B41828A8477M002
RGA471M1JSD-1325T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp NRZJ471M63V12.5X25TBSTF vs RGA471M1JSD-1325T
8471LGMAB25RX05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 8471LGMAB25RX05E
2471LGMAB25RXN311P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 2471LGMAB25RXN311P
8471LGMAB25RT00M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 8471LGMAB25RT00M
NRZJ471M63V12.5X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRZJ471M63V12.5X25TBSTF vs NRZJ471M63V12.5X25F3F
8471LGMAB25RTN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 8471LGMAB25RTN7N
8471LGMAB25RT00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRZJ471M63V12.5X25TBSTF vs 8471LGMAB25RT00E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRZJ471M63V12.5X25TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRZJ471M63V12.5X25TBSTF by NIC Components Corp

  • Please alert me when NRZJ471M63V12.5X25TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRZJ471M63V12.5X25TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRZJ471M63V12.5X25TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRZJ471M63V12.5X25TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRZJ471M63V12.5X25TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRZJ471M63V12.5X25TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: