Part Details for NRE-JL471M63V12.5X25TBSTNF by NIC Components Corp
Overview of NRE-JL471M63V12.5X25TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-JL471M63V12.5X25TBSTNF
NRE-JL471M63V12.5X25TBSTNF CAD Models
NRE-JL471M63V12.5X25TBSTNF Part Data Attributes
|
NRE-JL471M63V12.5X25TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL471M63V12.5X25TBSTNF
NIC Components Corp
CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1990 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-JL471M63V12.5X25TBSTNF
This table gives cross-reference parts and alternative options found for NRE-JL471M63V12.5X25TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL471M63V12.5X25TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LGMAB25RTN711M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 1471LGMAB25RTN711M |
B41828A8477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | NRE-JL471M63V12.5X25TBSTNF vs B41828A8477M002 |
2471LGMAB25RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 2471LGMAB25RXN711B |
63ZLJ470MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRE-JL471M63V12.5X25TBSTNF vs 63ZLJ470MSG12.5X25 |
1471LGMAB25RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 1471LGMAB25RXN911C |
MAL204838471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRE-JL471M63V12.5X25TBSTNF vs MAL204838471E3 |
8471LGMAB25RX07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 8471LGMAB25RX07B |
2471LGMAB25RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 2471LGMAB25RXN9110 |
8471LGMAB25RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 8471LGMAB25RXN311P |
8471LGMAB25RTN111B | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL471M63V12.5X25TBSTNF vs 8471LGMAB25RTN111B |