NRZJ470M63V6.3X11F3F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,

Overview of NRZJ470M63V6.3X11F3F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NRZJ470M63V6.3X11F3F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRZJ470M63V6.3X11F3F by NIC Components Corp

NRZJ470M63V6.3X11F3F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
280 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
420 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRZJ470M63V6.3X11F3F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for NRZJ470M63V6.3X11F3F

This table gives cross-reference parts and alternative options found for NRZJ470M63V6.3X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ470M63V6.3X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2470LGMAA11RXN111F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 2470LGMAA11RXN111F
1470LGMAA11RXN211A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 1470LGMAA11RXN211A
NRE-JL470M63V6.3X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRZJ470M63V6.3X11F3F vs NRE-JL470M63V6.3X11TBF
8470LGMAA11RXN211R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 8470LGMAA11RXN211R
RGA470M1JCC-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp NRZJ470M63V6.3X11F3F vs RGA470M1JCC-0611B
1470LGMAA11RXN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 1470LGMAA11RXN9110
SE063M0047CZF10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, YAGEO Corporation NRZJ470M63V6.3X11F3F vs SE063M0047CZF10611
8470LGMAA11RX01D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 8470LGMAA11RX01D
2470LGMAA11RXN911F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 2470LGMAA11RXN911F
1470LGMAA11RXN411R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd NRZJ470M63V6.3X11F3F vs 1470LGMAA11RXN411R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRZJ470M63V6.3X11F3F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRZJ470M63V6.3X11F3F by NIC Components Corp

  • Please alert me when NRZJ470M63V6.3X11F3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRZJ470M63V6.3X11F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRZJ470M63V6.3X11F3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRZJ470M63V6.3X11F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRZJ470M63V6.3X11F3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRZJ470M63V6.3X11F3F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: