Part Details for SE063M0047CZF10611 by YAGEO Corporation
Overview of SE063M0047CZF10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE063M0047CZF10611
SE063M0047CZF10611 CAD Models
SE063M0047CZF10611 Part Data Attributes
|
SE063M0047CZF10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE063M0047CZF10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 128 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE063M0047CZF10611
This table gives cross-reference parts and alternative options found for SE063M0047CZF10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE063M0047CZF10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LGMAA11RXN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 2470LGMAA11RXN111F |
1470LGMAA11RXN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 1470LGMAA11RXN211A |
NRE-JL470M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SE063M0047CZF10611 vs NRE-JL470M63V6.3X11TBF |
8470LGMAA11RXN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 8470LGMAA11RXN211R |
RGA470M1JCC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | SE063M0047CZF10611 vs RGA470M1JCC-0611B |
1470LGMAA11RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 1470LGMAA11RXN9110 |
8470LGMAA11RX01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 8470LGMAA11RX01D |
2470LGMAA11RXN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 2470LGMAA11RXN911F |
1470LGMAA11RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 1470LGMAA11RXN411R |
1470LGMAA11RXN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | SE063M0047CZF10611 vs 1470LGMAA11RXN011R |