Part Details for NRZJ151M63V8X20YF by NIC Components Corp
Overview of NRZJ151M63V8X20YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NRZJ151M63V8X20YF
NRZJ151M63V8X20YF CAD Models
NRZJ151M63V8X20YF Part Data Attributes
|
NRZJ151M63V8X20YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ151M63V8X20YF
NIC Components Corp
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ151M63V8X20YF
This table gives cross-reference parts and alternative options found for NRZJ151M63V8X20YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ151M63V8X20YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH150MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRZJ151M63V8X20YF vs 63ZLH150MCA8X20 |
SL063M0150A5F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | NRZJ151M63V8X20YF vs SL063M0150A5F-0820 |
SL063M0150F5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | NRZJ151M63V8X20YF vs SL063M0150F5F10820 |
NRZJ151M63V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRZJ151M63V8X20YF vs NRZJ151M63V8X20TBNF |
63ZLH150MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRZJ151M63V8X20YF vs 63ZLH150MCC8X20 |
63ZLH150MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRZJ151M63V8X20YF vs 63ZLH150MCE8X20 |
NRSH151M63V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRZJ151M63V8X20YF vs NRSH151M63V8X20F3CF |
NRSH151M63V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | NRZJ151M63V8X20YF vs NRSH151M63V8X20F3F |
63ZLH150MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ151M63V8X20YF vs 63ZLH150MEFCCC8X20 |
63ZLH150MKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | NRZJ151M63V8X20YF vs 63ZLH150MKC8X20 |