Part Details for 63ZLH150MEFCCC8X20 by Rubycon Corporation
Overview of 63ZLH150MEFCCC8X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZLH150MEFCCC8X20
63ZLH150MEFCCC8X20 CAD Models
63ZLH150MEFCCC8X20 Part Data Attributes
|
63ZLH150MEFCCC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH150MEFCCC8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 430.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLH150MEFCCC8X20
This table gives cross-reference parts and alternative options found for 63ZLH150MEFCCC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH150MEFCCC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH150MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 63ZLH150MEFCCC8X20 vs 63ZLH150MCA8X20 |
SL063M0150A5F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 63ZLH150MEFCCC8X20 vs SL063M0150A5F-0820 |
SL063M0150F5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 63ZLH150MEFCCC8X20 vs SL063M0150F5F10820 |
NRZJ151M63V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 63ZLH150MEFCCC8X20 vs NRZJ151M63V8X20TBNF |
63ZLH150MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 63ZLH150MEFCCC8X20 vs 63ZLH150MCC8X20 |
63ZLH150MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 63ZLH150MEFCCC8X20 vs 63ZLH150MCE8X20 |
NRSH151M63V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 63ZLH150MEFCCC8X20 vs NRSH151M63V8X20F3CF |
NRSH151M63V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 63ZLH150MEFCCC8X20 vs NRSH151M63V8X20F3F |
63ZLH150MKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 63ZLH150MEFCCC8X20 vs 63ZLH150MKC8X20 |
63ZLH150MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 63ZLH150MEFCCC8X20 vs 63ZLH150MFA8X20 |