NRZJ122M10V10X16SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,

Overview of NRZJ122M10V10X16SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NRZJ122M10V10X16SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRZJ122M10V10X16SP7.5LSF by NIC Components Corp

NRZJ122M10V10X16SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
38 mΩ
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2000 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRZJ122M10V10X16SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for NRZJ122M10V10X16SP7.5LSF

This table gives cross-reference parts and alternative options found for NRZJ122M10V10X16SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ122M10V10X16SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10ZLJ1200MSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation NRZJ122M10V10X16SP7.5LSF vs 10ZLJ1200MSG10X16
UHV1A122MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation NRZJ122M10V10X16SP7.5LSF vs UHV1A122MPD1CA
NRZJ122M10V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp NRZJ122M10V10X16SP7.5LSF vs NRZJ122M10V10X16TBSTNF
NRZJ122M10V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp NRZJ122M10V10X16SP7.5LSF vs NRZJ122M10V10X16TBNF
EKYA100EBD122MJ16S Aluminum Electrolytic Capacitor, Chemi-Con NRZJ122M10V10X16SP7.5LSF vs EKYA100EBD122MJ16S
EKYB100EBD122MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRZJ122M10V10X16SP7.5LSF vs EKYB100EBD122MJ16S
EKYB100ELL122MJ16S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con NRZJ122M10V10X16SP7.5LSF vs EKYB100ELL122MJ16S
NRZJ122M10V10X16TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp NRZJ122M10V10X16SP7.5LSF vs NRZJ122M10V10X16TBSTF
10ZLJ1200MCA10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRZJ122M10V10X16SP7.5LSF vs 10ZLJ1200MCA10X16
MK1A128M10016QR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Samwha Electronics NRZJ122M10V10X16SP7.5LSF vs MK1A128M10016QR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRZJ122M10V10X16SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRZJ122M10V10X16SP7.5LSF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRZJ122M10V10X16SP7.5LSF would you like to use for your alert(s)?
  • Please alert me when NRZJ122M10V10X16SP7.5LSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRZJ122M10V10X16SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRZJ122M10V10X16SP7.5LSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRZJ122M10V10X16SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRZJ122M10V10X16SP7.5LSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRZJ122M10V10X16SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: