Part Details for 10ZLJ1200MSG10X16 by Rubycon Corporation
Overview of 10ZLJ1200MSG10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZLJ1200MSG10X16
10ZLJ1200MSG10X16 CAD Models
10ZLJ1200MSG10X16 Part Data Attributes
|
10ZLJ1200MSG10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLJ1200MSG10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLJ1200MSG10X16
This table gives cross-reference parts and alternative options found for 10ZLJ1200MSG10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLJ1200MSG10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1A122MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | 10ZLJ1200MSG10X16 vs UHV1A122MPD1TD |
NRZJ122M10V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 10ZLJ1200MSG10X16 vs NRZJ122M10V10X16TBSTF |
NRZJ122M10V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLJ1200MSG10X16 vs NRZJ122M10V10X16F |
UHV1A122MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 10ZLJ1200MSG10X16 vs UHV1A122MPD1AA |
EKYB100ELL122MJ16S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 10ZLJ1200MSG10X16 vs EKYB100ELL122MJ16S |
R1AGE122M010016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF | Changzhou Huawei Electronics Co Ltd | 10ZLJ1200MSG10X16 vs R1AGE122M010016 |
EKYB100EBD122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10ZLJ1200MSG10X16 vs EKYB100EBD122MJ16S |
EKYA100EIJ122MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLJ1200MSG10X16 vs EKYA100EIJ122MJ16S |
10YXS1200MEFC10X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 10ZLJ1200MSG10X16 vs 10YXS1200MEFC10X16 |
MAL217054102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10ZLJ1200MSG10X16 vs MAL217054102E3 |