Part Details for NRWY2R2M250V6.3X11F3F by NIC Components Corp
Overview of NRWY2R2M250V6.3X11F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY2R2M250V6.3X11F3F
NRWY2R2M250V6.3X11F3F CAD Models
NRWY2R2M250V6.3X11F3F Part Data Attributes
|
NRWY2R2M250V6.3X11F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY2R2M250V6.3X11F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150790 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY2R2M250V6.3X11F3F
This table gives cross-reference parts and alternative options found for NRWY2R2M250V6.3X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY2R2M250V6.3X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP2R2M250V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWY2R2M250V6.3X11F3F vs NRWP2R2M250V6.3X11SP7.5LSF |
NREHW2R2M250V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWY2R2M250V6.3X11F3F vs NREHW2R2M250V6.3X11TBNYF |
250YXA2R2MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NRWY2R2M250V6.3X11F3F vs 250YXA2R2MEFCFA6.3X11 |
NREHW2R2M250V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWY2R2M250V6.3X11F3F vs NREHW2R2M250V6.3X11SP7.5LLF |
UVZ2E2R2MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRWY2R2M250V6.3X11F3F vs UVZ2E2R2MED1CV |
UVZ2E2R2MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWY2R2M250V6.3X11F3F vs UVZ2E2R2MED |
UVZ2E2R2MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRWY2R2M250V6.3X11F3F vs UVZ2E2R2MED1CA |
NRWP2R2M250V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWY2R2M250V6.3X11F3F vs NRWP2R2M250V6.3X11TBNF |
EKMG251ETC2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY2R2M250V6.3X11F3F vs EKMG251ETC2R2MF11D |
MALREKB00BA122NL0K | CAP,AL2O3,2.2UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWY2R2M250V6.3X11F3F vs MALREKB00BA122NL0K |