Part Details for NRWY221M16V6.3X11TBSTF by NIC Components Corp
Overview of NRWY221M16V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY221M16V6.3X11TBSTF
NRWY221M16V6.3X11TBSTF CAD Models
NRWY221M16V6.3X11TBSTF Part Data Attributes
|
NRWY221M16V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY221M16V6.3X11TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1360 mΩ | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY221M16V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRWY221M16V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY221M16V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LCMAA11LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 8221LCMAA11LEN111M |
EKMG160EFM221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY221M16V6.3X11TBSTF vs EKMG160EFM221MF11D |
2221LCMAA11LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 2221LCMAA11LEN911J |
2221LCMAA11LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 2221LCMAA11LEN7110 |
16PX220MEFCTA6.3X11 | CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRWY221M16V6.3X11TBSTF vs 16PX220MEFCTA6.3X11 |
2221LCMAA11LEN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 2221LCMAA11LEN411D |
LESRA220M16CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRWY221M16V6.3X11TBSTF vs LESRA220M16CF16.3X11 |
2221LCMAA11LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 2221LCMAA11LEN511M |
8221LCMAA11LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRWY221M16V6.3X11TBSTF vs 8221LCMAA11LEN411B |
MALREKB00BA322DL0K | CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWY221M16V6.3X11TBSTF vs MALREKB00BA322DL0K |