Part Details for 8221LCMAA11LEN111M by Fenghua (HK) Electronics Ltd
Overview of 8221LCMAA11LEN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LCMAA11LEN111M
8221LCMAA11LEN111M CAD Models
8221LCMAA11LEN111M Part Data Attributes
|
8221LCMAA11LEN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LCMAA11LEN111M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8221LCMAA11LEN111M
This table gives cross-reference parts and alternative options found for 8221LCMAA11LEN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LCMAA11LEN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG160EFM221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8221LCMAA11LEN111M vs EKMG160EFM221MF11D |
2221LCMAA11LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 2221LCMAA11LEN911J |
2221LCMAA11LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 2221LCMAA11LEN7110 |
16PX220MEFCTA6.3X11 | CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | 8221LCMAA11LEN111M vs 16PX220MEFCTA6.3X11 |
2221LCMAA11LEN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 2221LCMAA11LEN411D |
LESRA220M16CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 8221LCMAA11LEN111M vs LESRA220M16CF16.3X11 |
2221LCMAA11LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 2221LCMAA11LEN511M |
8221LCMAA11LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 8221LCMAA11LEN411B |
MALREKB00BA322DL0K | CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | 8221LCMAA11LEN111M vs MALREKB00BA322DL0K |
8221LCMAA11LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LCMAA11LEN111M vs 8221LCMAA11LEN111C |