NRWX102M16V12.5X20TB15MMPF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWX102M16V12.5X20TB15MMPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRWX102M16V12.5X20TB15MMPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX102M16V12.5X20TB15MMPF by NIC Components Corp

NRWX102M16V12.5X20TB15MMPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
Leakage Current
0.16 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
462 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWX102M16V12.5X20TB15MMPF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRWX102M16V12.5X20TB15MMPF

This table gives cross-reference parts and alternative options found for NRWX102M16V12.5X20TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX102M16V12.5X20TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41896C4108M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRWX102M16V12.5X20TB15MMPF vs B41896C4108M004
B41896C4108M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRWX102M16V12.5X20TB15MMPF vs B41896C4108M002
NRWX102M16V12.5X20SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20SPYF
NRWX102M16V12.5X20F1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20F1YF
NRWX102M16V12.5X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20TBSTNF
NRWX102M16V12.5X20TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20TBF
NRWX102M16V12.5X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20SP7.5LSF
RB1C108M12020CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRWX102M16V12.5X20TB15MMPF vs RB1C108M12020CS
NRWX102M16V12.5X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWX102M16V12.5X20TB15MMPF vs NRWX102M16V12.5X20TBSTF
MAL214055102E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 1000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents NRWX102M16V12.5X20TB15MMPF vs MAL214055102E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX102M16V12.5X20TB15MMPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX102M16V12.5X20TB15MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWX102M16V12.5X20TB15MMP... would you like to use for your alert(s)?
  • Please alert me when NRWX102M16V12.5X20TB15MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWX102M16V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX102M16V12.5X20TB15MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWX102M16V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX102M16V12.5X20TB15MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX102M16V12.5X20TB15MMPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: