Part Details for NRWX102M16V12.5X20TBF by NIC Components Corp
Overview of NRWX102M16V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWX102M16V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWX102M16V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ? 20%, 4000 hours @ 125?C, Radial Leaded - Ammo Pack (Alt: NRWX102M16V12.5X20) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.4066 / $0.4312 | Buy Now |
Part Details for NRWX102M16V12.5X20TBF
NRWX102M16V12.5X20TBF CAD Models
NRWX102M16V12.5X20TBF Part Data Attributes
|
NRWX102M16V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX102M16V12.5X20TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 20 mm | |
Manufacturer Series | NRWX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 770 mA | |
Series | NRWX | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWX102M16V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRWX102M16V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX102M16V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214065102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWX102M16V12.5X20TBF vs MAL214065102E3 |
MAL214035102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWX102M16V12.5X20TBF vs MAL214035102E3 |
B41896C4108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWX102M16V12.5X20TBF vs B41896C4108M000 |