NRWX100M100V8X11.5F3F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,

Overview of NRWX100M100V8X11.5F3F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRWX100M100V8X11.5F3F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX100M100V8X11.5F3F by NIC Components Corp

NRWX100M100V8X11.5F3F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1500 mΩ
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
150 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWX100M100V8X11.5F3F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NRWX100M100V8X11.5F3F

This table gives cross-reference parts and alternative options found for NRWX100M100V8X11.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M100V8X11.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWX100M100V8X11.5F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5F3YF
NRWX100M100V8X11.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5F1F
NRWX100M100V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5SPF
NRWX100M100V8X11.5SP7.5LSYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5SP7.5LSYF
NRWX100M100V8X11.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5TBSTNF
NRWX100M100V8X11.5F3CYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5F3CYF
NRWX100M100V8X11.5SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5SP7.5LLYF
100ME10PX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation NRWX100M100V8X11.5F3F vs 100ME10PX
NRWX100M100V8X11.5TBSTNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5TBSTNYF
NRWX100M100V8X11.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWX100M100V8X11.5F3F vs NRWX100M100V8X11.5SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX100M100V8X11.5F3F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX100M100V8X11.5F3F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWX100M100V8X11.5F3F would you like to use for your alert(s)?
  • Please alert me when NRWX100M100V8X11.5F3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWX100M100V8X11.5F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX100M100V8X11.5F3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWX100M100V8X11.5F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX100M100V8X11.5F3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX100M100V8X11.5F3F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: