Part Details for NRWX100M100V8X11.5SP7.5LLF by NIC Components Corp
Overview of NRWX100M100V8X11.5SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX100M100V8X11.5SP7.5LLF
NRWX100M100V8X11.5SP7.5LLF CAD Models
NRWX100M100V8X11.5SP7.5LLF Part Data Attributes
|
NRWX100M100V8X11.5SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX100M100V8X11.5SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1500 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX100M100V8X11.5SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWX100M100V8X11.5SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M100V8X11.5SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX100M100V8X11.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5F3YF |
NRWX100M100V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5F1F |
NRWX100M100V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5SPF |
NRWX100M100V8X11.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5SP7.5LSYF |
NRWX100M100V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5TBSTNF |
NRWX100M100V8X11.5F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5F3CYF |
NRWX100M100V8X11.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5SP7.5LLYF |
NRWX100M100V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5F3F |
100ME10PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWX100M100V8X11.5SP7.5LLF vs 100ME10PX |
NRWX100M100V8X11.5TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M100V8X11.5SP7.5LLF vs NRWX100M100V8X11.5TBSTNYF |