NRWS471M6.3V6.3X11SP7.5LSYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRWS471M6.3V6.3X11SP7.5LSYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWS471M6.3V6.3X11SP7.5LSYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS471M6.3V6.3X11SP7.5LSYF by NIC Components Corp

NRWS471M6.3V6.3X11SP7.5LSYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
550 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
250 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWS471M6.3V6.3X11SP7.5LSYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRWS471M6.3V6.3X11SP7.5LSYF

This table gives cross-reference parts and alternative options found for NRWS471M6.3V6.3X11SP7.5LSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS471M6.3V6.3X11SP7.5LSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ4-6V471MF3#-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc NRWS471M6.3V6.3X11SP7.5LSYF vs RJ4-6V471MF3#-T58
LESRA470M6R3TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc NRWS471M6.3V6.3X11SP7.5LSYF vs LESRA470M6R3TR16.3X11
NRSY471M6.3V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRSY471M6.3V6.3X11F
6.3YXA470M6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation NRWS471M6.3V6.3X11SP7.5LSYF vs 6.3YXA470M6.3X11
NRSY471M6.3V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRSY471M6.3V6.3X11TBSTNF
NRWS471M6.3V6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRWS471M6.3V6.3X11
NRSY471M6.3V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRSY471M6.3V6.3X11TBNF
NRWY471M6.3V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRWY471M6.3V6.3X11TBSTNF
NRWS471M6.3V6.3X11F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWS471M6.3V6.3X11SP7.5LSYF vs NRWS471M6.3V6.3X11F3YF
6.3YXA470MEFCKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRWS471M6.3V6.3X11SP7.5LSYF vs 6.3YXA470MEFCKC6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS471M6.3V6.3X11SP7.5LSYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS471M6.3V6.3X11SP7.5LS... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS471M6.3V6.3X11SP7.5LS... would you like to use for your alert(s)?
  • Please alert me when NRWS471M6.3V6.3X11SP7.5LS... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS471M6.3V6.3X11SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS471M6.3V6.3X11SP7.5LS... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS471M6.3V6.3X11SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS471M6.3V6.3X11SP7.5LS....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS471M6.3V6.3X11SP7.5LSYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: