Part Details for NRWS471M6.3V6.3X11 by NIC Components Corp
Overview of NRWS471M6.3V6.3X11 by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS471M6.3V6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS471M6.3V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS471M6.3V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 / $0.0546 | Buy Now |
DISTI #
NRWS471M6.3V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRWS471M6.3V6.3X11) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0515 / $0.0546 | Buy Now |
DISTI #
NRWS471M6.3V6.3X11
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS471M6.3V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 / $0.0546 | Buy Now |
Part Details for NRWS471M6.3V6.3X11
NRWS471M6.3V6.3X11 CAD Models
NRWS471M6.3V6.3X11 Part Data Attributes
|
NRWS471M6.3V6.3X11
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS471M6.3V6.3X11
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.08883 mA | |
Length | 11 mm | |
Manufacturer Series | NRWS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 250 mA | |
Series | NRWS | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRWS471M6.3V6.3X11
This table gives cross-reference parts and alternative options found for NRWS471M6.3V6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS471M6.3V6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V471MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWS471M6.3V6.3X11 vs RJ4-6V471MF3#-T58 |
LESRA470M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWS471M6.3V6.3X11 vs LESRA470M6R3TR16.3X11 |
NRSY471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRSY471M6.3V6.3X11F |
6.3YXA470M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | NRWS471M6.3V6.3X11 vs 6.3YXA470M6.3X11 |
NRSY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRSY471M6.3V6.3X11TBSTNF |
NRSY471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRSY471M6.3V6.3X11TBNF |
NRWY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRWY471M6.3V6.3X11TBSTNF |
NRWS471M6.3V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRWS471M6.3V6.3X11F3YF |
6.3YXA470MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRWS471M6.3V6.3X11 vs 6.3YXA470MEFCKC6.3X11 |
NRWP471M6.3V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11 vs NRWP471M6.3V6.3X11SP7.5LLF |