Part Details for NRWS2R2M63V5X11TBF1F by NIC Components Corp
Overview of NRWS2R2M63V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS2R2M63V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS2R2M63V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS2R2M63V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0334 | Buy Now |
Part Details for NRWS2R2M63V5X11TBF1F
NRWS2R2M63V5X11TBF1F CAD Models
NRWS2R2M63V5X11TBF1F Part Data Attributes
|
NRWS2R2M63V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS2R2M63V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8300 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 42 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRWS2R2M63V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRWS2R2M63V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS2R2M63V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS2R2M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS2R2M63V5X11TBF1F vs NRWS2R2M63V5X11TBSTF |
NRWS2R2M63V5X11F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWS2R2M63V5X11TBF1F vs NRWS2R2M63V5X11F2YF |
LESRA2R2M63TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRWS2R2M63V5X11TBF1F vs LESRA2R2M63TR15X11 |
RAS2R2M63CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | NRWS2R2M63V5X11TBF1F vs RAS2R2M63CF15X11 |
NRWS2R2M63V5X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWS2R2M63V5X11TBF1F vs NRWS2R2M63V5X11SP7.5LLYF |
LESRA2R2M63CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRWS2R2M63V5X11TBF1F vs LESRA2R2M63CF25X11 |
LESRA2R2M63TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRWS2R2M63V5X11TBF1F vs LESRA2R2M63TR5X11 |
LESRA2R2M63TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRWS2R2M63V5X11TBF1F vs LESRA2R2M63TR635X11 |
RD1J225M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWS2R2M63V5X11TBF1F vs RD1J225M05011CS |
RD1J225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS2R2M63V5X11TBF1F vs RD1J225M05011PA |