Part Details for RAS2R2M63CF15X11 by IBS Electronics Inc
Overview of RAS2R2M63CF15X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAS2R2M63CF15X11
RAS2R2M63CF15X11 CAD Models
RAS2R2M63CF15X11 Part Data Attributes
|
RAS2R2M63CF15X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAS2R2M63CF15X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | RAS | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RAS2R2M63CF15X11
This table gives cross-reference parts and alternative options found for RAS2R2M63CF15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS2R2M63CF15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS2R2M63V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RAS2R2M63CF15X11 vs NRWS2R2M63V5X11TBF1YF |
MALREKB05AA122J00K | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | RAS2R2M63CF15X11 vs MALREKB05AA122J00K |
RAS2R2M63CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | RAS2R2M63CF15X11 vs RAS2R2M63CF25X11 |
LESRA2R2M63TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | RAS2R2M63CF15X11 vs LESRA2R2M63TR25X11 |
RAS2R2M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | RAS2R2M63CF15X11 vs RAS2R2M63CF35X11 |
RAS2R2M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | RAS2R2M63CF15X11 vs RAS2R2M63TB15X11 |
NRWS2R2M63V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RAS2R2M63CF15X11 vs NRWS2R2M63V5X11TBSTYF |
RAS2R2M63TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | RAS2R2M63CF15X11 vs RAS2R2M63TR25X11 |
MALREKB05AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RAS2R2M63CF15X11 vs MALREKB05AA122J00K |
RD1J225M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RAS2R2M63CF15X11 vs RD1J225M05011CS |