Part Details for NRWS102M6.3V8X11.5YF by NIC Components Corp
Overview of NRWS102M6.3V8X11.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS102M6.3V8X11.5YF
NRWS102M6.3V8X11.5YF CAD Models
NRWS102M6.3V8X11.5YF Part Data Attributes
|
NRWS102M6.3V8X11.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS102M6.3V8X11.5YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 292.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS102M6.3V8X11.5YF
This table gives cross-reference parts and alternative options found for NRWS102M6.3V8X11.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS102M6.3V8X11.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS102M6.3V8X11.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRWS102M6.3V8X11.5SP7.5LLYF |
NRWP102M6.3V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRWP102M6.3V8X11.5TBSTNF |
EKMQ6R3ETD102MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWS102M6.3V8X11.5YF vs EKMQ6R3ETD102MHB5D |
NRSY102M6.3V8X11.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRSY102M6.3V8X11.5SPYF |
UVZ0J102MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | NRWS102M6.3V8X11.5YF vs UVZ0J102MPD1TA |
NRWS102M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRWS102M6.3V8X11.5TBSTF |
NRWP102M6.3V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRWP102M6.3V8X11.5TBF |
NRSY102M6.3V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRSY102M6.3V8X11.5 |
NRSY102M6.3V8X11.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M6.3V8X11.5YF vs NRSY102M6.3V8X11.5SP7.5LLYF |
UVZ0J102MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRWS102M6.3V8X11.5YF vs UVZ0J102MPD1FV |