Part Details for UVZ0J102MPD1FV by Nichicon Corporation
Overview of UVZ0J102MPD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ0J102MPD1FV
UVZ0J102MPD1FV CAD Models
UVZ0J102MPD1FV Part Data Attributes
|
UVZ0J102MPD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J102MPD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J102MPD1FV
This table gives cross-reference parts and alternative options found for UVZ0J102MPD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J102MPD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V102MG3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UVZ0J102MPD1FV vs RJ4-6V102MG3# |
UVZ0J102MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVZ0J102MPD1CP |
UVY0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVY0J102MPD1CV |
6.3YXA1000MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ0J102MPD1FV vs 6.3YXA1000MEFCT78X11.5 |
UVZ0J102MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVZ0J102MPD1CV |
6.3YXA1000MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ0J102MPD1FV vs 6.3YXA1000MEFCCE8X11.5 |
UVZ0J102MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVZ0J102MPD1FA |
UVZ0J102MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVZ0J102MPD1CT |
UVY0J102MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVZ0J102MPD1FV vs UVY0J102MPD1FV |
RD0J108M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD1FV vs RD0J108M0811MQR |