Part Details for NRWP2R2M400V8X11.5F3CF by NIC Components Corp
Overview of NRWP2R2M400V8X11.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP2R2M400V8X11.5F3CF
NRWP2R2M400V8X11.5F3CF CAD Models
NRWP2R2M400V8X11.5F3CF Part Data Attributes
|
NRWP2R2M400V8X11.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP2R2M400V8X11.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188490 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP2R2M400V8X11.5F3CF
This table gives cross-reference parts and alternative options found for NRWP2R2M400V8X11.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP2R2M400V8X11.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2G2R2MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRWP2R2M400V8X11.5F3CF vs UVY2G2R2MPD1FV |
RGA2R2M2GCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRWP2R2M400V8X11.5F3CF vs RGA2R2M2GCC-0811P |
RGA2R2M2GBK-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRWP2R2M400V8X11.5F3CF vs RGA2R2M2GBK-0811C |
ULD2G2R2MPD1TD | CAP ALUM 2.2UF 20% 400V RADIAL | Nichicon Corporation | NRWP2R2M400V8X11.5F3CF vs ULD2G2R2MPD1TD |
NRE-HW2R2M400V8X11.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M400V8X11.5F3CF vs NRE-HW2R2M400V8X11.5TBYF |
NRWP2R2M400V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWP2R2M400V8X11.5F3CF vs NRWP2R2M400V8X11.5F2F |
NRB-XL2R2M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M400V8X11.5F3CF vs NRB-XL2R2M400V8X11.5TBF |
NREHW2R2M400V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWP2R2M400V8X11.5F3CF vs NREHW2R2M400V8X11.5SP7.5LLF |
RGA2R2M2GSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRWP2R2M400V8X11.5F3CF vs RGA2R2M2GSF-0811 |
EKMG401ETD2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP2R2M400V8X11.5F3CF vs EKMG401ETD2R2MHB5D |