Part Details for RGA2R2M2GBK-0811C by Lelon Electronics Corp
Overview of RGA2R2M2GBK-0811C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA2R2M2GBK-0811C
RGA2R2M2GBK-0811C CAD Models
RGA2R2M2GBK-0811C Part Data Attributes
|
RGA2R2M2GBK-0811C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2GBK-0811C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 39 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA2R2M2GBK-0811C
This table gives cross-reference parts and alternative options found for RGA2R2M2GBK-0811C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2GBK-0811C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2G2R2MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | RGA2R2M2GBK-0811C vs UVY2G2R2MPD1FV |
RGA2R2M2GCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GBK-0811C vs RGA2R2M2GCC-0811P |
ULD2G2R2MPD1TD | CAP ALUM 2.2UF 20% 400V RADIAL | Nichicon Corporation | RGA2R2M2GBK-0811C vs ULD2G2R2MPD1TD |
NRE-HW2R2M400V8X11.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA2R2M2GBK-0811C vs NRE-HW2R2M400V8X11.5TBYF |
NRWP2R2M400V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2GBK-0811C vs NRWP2R2M400V8X11.5F2F |
NRB-XL2R2M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA2R2M2GBK-0811C vs NRB-XL2R2M400V8X11.5TBF |
NREHW2R2M400V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2GBK-0811C vs NREHW2R2M400V8X11.5SP7.5LLF |
RGA2R2M2GSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GBK-0811C vs RGA2R2M2GSF-0811 |
EKMG401ETD2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RGA2R2M2GBK-0811C vs EKMG401ETD2R2MHB5D |
B43041A9225M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | RGA2R2M2GBK-0811C vs B43041A9225M001 |