NRWP2R2M250V6.3X11F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of NRWP2R2M250V6.3X11F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

Price & Stock for NRWP2R2M250V6.3X11F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWP2R2M250V6.3X11
Avnet Americas CAP ALUM 2.2UF 250VDC 20% 6.3 X 11 RDL - Bulk (Alt: NRWP2R2M250V6.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0539
  • 14,000 $0.0524
  • 24,000 $0.0508
$0.0508 / $0.0539 Buy Now

CAD Models for NRWP2R2M250V6.3X11F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP2R2M250V6.3X11F by NIC Components Corp

NRWP2R2M250V6.3X11F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
150790 mΩ
Leakage Current
0.095 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
30 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWP2R2M250V6.3X11F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for NRWP2R2M250V6.3X11F

This table gives cross-reference parts and alternative options found for NRWP2R2M250V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP2R2M250V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB-XL2R2M250V6.3X11TBF Aluminum Electrolytic Capacitor, Aluminum (wet) NIC Components Corp NRWP2R2M250V6.3X11F vs NRB-XL2R2M250V6.3X11TBF
NRWP2R2M250V6.3X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF NIC Components Corp NRWP2R2M250V6.3X11F vs NRWP2R2M250V6.3X11TBF
MAL214232283E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRWP2R2M250V6.3X11F vs MAL214232283E3
RGA2R2M2EBK-0611S Aluminum Electrolytic Capacitor, Surge Components Inc NRWP2R2M250V6.3X11F vs RGA2R2M2EBK-0611S
NRWY2R2M250V6.3X11F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWP2R2M250V6.3X11F vs NRWY2R2M250V6.3X11F
MAL214272283E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRWP2R2M250V6.3X11F vs MAL214272283E3
NRE-HW2R2M250V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWP2R2M250V6.3X11F vs NRE-HW2R2M250V6.3X11F
NRE-HW2R2M250V6.3X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWP2R2M250V6.3X11F vs NRE-HW2R2M250V6.3X11TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP2R2M250V6.3X11F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP2R2M250V6.3X11F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWP2R2M250V6.3X11F would you like to use for your alert(s)?
  • Please alert me when NRWP2R2M250V6.3X11F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWP2R2M250V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP2R2M250V6.3X11F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWP2R2M250V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP2R2M250V6.3X11F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP2R2M250V6.3X11F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: