Part Details for RGA2R2M2EBK-0611S by Surge Components Inc
Overview of RGA2R2M2EBK-0611S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for RGA2R2M2EBK-0611S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA2R2M2EBK-0611S
|
Avnet Americas | CAP ALUM 2.2UF 250V 20% 2000LHRS 6.3 X 11 - Bulk (Alt: RGA2R2M2EBK-0611S) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA2R2M2EBK-0611S
RGA2R2M2EBK-0611S CAD Models
RGA2R2M2EBK-0611S Part Data Attributes
|
RGA2R2M2EBK-0611S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2EBK-0611S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0315 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA2R2M2EBK-0611S
This table gives cross-reference parts and alternative options found for RGA2R2M2EBK-0611S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2EBK-0611S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XL2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | RGA2R2M2EBK-0611S vs NRB-XL2R2M250V6.3X11TBF |
NRWP2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF | NIC Components Corp | RGA2R2M2EBK-0611S vs NRWP2R2M250V6.3X11TBF |
MAL214232283E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA2R2M2EBK-0611S vs MAL214232283E3 |
NRWY2R2M250V6.3X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA2R2M2EBK-0611S vs NRWY2R2M250V6.3X11F |
MAL214272283E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA2R2M2EBK-0611S vs MAL214272283E3 |
NRE-HW2R2M250V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA2R2M2EBK-0611S vs NRE-HW2R2M250V6.3X11F |
NRWP2R2M250V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2EBK-0611S vs NRWP2R2M250V6.3X11F |
NRE-HW2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA2R2M2EBK-0611S vs NRE-HW2R2M250V6.3X11TBF |