NRWP222M10V10X16TB12.7MMPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWP222M10V10X16TB12.7MMPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

CAD Models for NRWP222M10V10X16TB12.7MMPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP222M10V10X16TB12.7MMPF by NIC Components Corp

NRWP222M10V10X16TB12.7MMPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
200 mΩ
Leakage Current
0.22 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
860 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWP222M10V10X16TB12.7MMPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRWP222M10V10X16TB12.7MMPF

This table gives cross-reference parts and alternative options found for NRWP222M10V10X16TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP222M10V10X16TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP222M10V10X16YF Aluminum Electrolytic Capacitor, NIC Components Corp NRWP222M10V10X16TB12.7MMPF vs NRWP222M10V10X16YF
10PX2200MEFCCC10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP222M10V10X16TB12.7MMPF vs 10PX2200MEFCCC10X16
10PX2200MEFCCA10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP222M10V10X16TB12.7MMPF vs 10PX2200MEFCCA10X16
10PX2200MEFCCE10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP222M10V10X16TB12.7MMPF vs 10PX2200MEFCCE10X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP222M10V10X16TB12.7MMPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP222M10V10X16TB12.7MMP... by NIC Components Corp

  • Please alert me when NRWP222M10V10X16TB12.7MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRWP222M10V10X16TB12.7MMP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP222M10V10X16TB12.7MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRWP222M10V10X16TB12.7MMP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP222M10V10X16TB12.7MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP222M10V10X16TB12.7MMPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: