NRWP220M63V5X11TBF1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF,

Overview of NRWP220M63V5X11TBF1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

Price & Stock for NRWP220M63V5X11TBF1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWP220M63V5X11TBF
Avnet Americas CAP ALUM 22UF 63VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP220M63V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0437
  • 14,000 $0.0424
  • 24,000 $0.0412
$0.0412 / $0.0437 Buy Now

CAD Models for NRWP220M63V5X11TBF1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP220M63V5X11TBF1F by NIC Components Corp

NRWP220M63V5X11TBF1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
7540 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
80 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRWP220M63V5X11TBF1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for NRWP220M63V5X11TBF1F

This table gives cross-reference parts and alternative options found for NRWP220M63V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP220M63V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS220M63V5X11TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWP220M63V5X11TBF1F vs NRWS220M63V5X11TBF1F
63YXA22M5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation NRWP220M63V5X11TBF1F vs 63YXA22M5X11
63YXA22MCA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP220M63V5X11TBF1F vs 63YXA22MCA5X11
NRWY220M63V5X11F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWP220M63V5X11TBF1F vs NRWY220M63V5X11F
63YXA22MKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRWP220M63V5X11TBF1F vs 63YXA22MKC5X11
63YXA22MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRWP220M63V5X11TBF1F vs 63YXA22MFA5X11
63YXA22MCE5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP220M63V5X11TBF1F vs 63YXA22MCE5X11
UVZ1J220MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRWP220M63V5X11TBF1F vs UVZ1J220MDD1TA
RD1J226M05011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWP220M63V5X11TBF1F vs RD1J226M05011TS
EKMG630ETE220ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRWP220M63V5X11TBF1F vs EKMG630ETE220ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP220M63V5X11TBF1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP220M63V5X11TBF1F by NIC Components Corp

  • Please alert me when NRWP220M63V5X11TBF1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRWP220M63V5X11TBF1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP220M63V5X11TBF1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRWP220M63V5X11TBF1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP220M63V5X11TBF1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP220M63V5X11TBF1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: