Part Details for EKMG630ETE220ME11D by Chemi-Con
Overview of EKMG630ETE220ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMG630ETE220ME11D
EKMG630ETE220ME11D CAD Models
EKMG630ETE220ME11D Part Data Attributes
|
EKMG630ETE220ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMG630ETE220ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Manufacturer Series | KMG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 71 mA | |
Series | EKMG(63V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMG630ETE220ME11D
This table gives cross-reference parts and alternative options found for EKMG630ETE220ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMG630ETE220ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY220M63V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKMG630ETE220ME11D vs NRWY220M63V5X11TBNF |
EKMQ630EC3220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EKMG630ETE220ME11D vs EKMQ630EC3220ME11D |
GXM1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | EKMG630ETE220ME11D vs GXM1J220M |
RJ4-63V220ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | EKMG630ETE220ME11D vs RJ4-63V220ME3# |
NRWS220M63V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKMG630ETE220ME11D vs NRWS220M63V5X11SP7.5LLF |
63YXA22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EKMG630ETE220ME11D vs 63YXA22MFA5X11 |
63YXA22MLDF5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | EKMG630ETE220ME11D vs 63YXA22MLDF5X11 |
UVZ1J220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMG630ETE220ME11D vs UVZ1J220MDD1TD |
RLG226063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Taiwan Ostor Corporation | EKMG630ETE220ME11D vs RLG226063M |
63PX22MEFCT15X11 | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Rubycon Corporation | EKMG630ETE220ME11D vs 63PX22MEFCT15X11 |