Part Details for RJB-63V101MH3#-GAT by ELNA America Inc
Overview of RJB-63V101MH3#-GAT by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7062IMSE#WTRPBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062EMSE#PBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062IMSE#WPBF | Analog Devices | 100V Dual High-Side MOSFET Gat |
Part Details for RJB-63V101MH3#-GAT
RJB-63V101MH3#-GAT CAD Models
RJB-63V101MH3#-GAT Part Data Attributes
|
RJB-63V101MH3#-GAT
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJB-63V101MH3#-GAT
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 448 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJB-63V101MH3#-GAT
This table gives cross-reference parts and alternative options found for RJB-63V101MH3#-GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJB-63V101MH3#-GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC101M1JGBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Kaimei Electronic Corp | RJB-63V101MH3#-GAT vs TKC101M1JGBC |
ELXZ630ETD101MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RJB-63V101MH3#-GAT vs ELXZ630ETD101MJC5M |
NRSZ101M63V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RJB-63V101MH3#-GAT vs NRSZ101M63V10X12.5SP7.5LSF |
UPS1J101MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJB-63V101MH3#-GAT vs UPS1J101MPD1AA |
63YXA100MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | RJB-63V101MH3#-GAT vs 63YXA100MRI10X12.5 |
RJB-63V101MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJB-63V101MH3#-GAT vs RJB-63V101MH3#-F49 |
LESRA100M63TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RJB-63V101MH3#-GAT vs LESRA100M63TR5210X12.5 |
RJ3-63V101MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJB-63V101MH3#-GAT vs RJ3-63V101MH3#-G10 |
EKME630ETD101MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RJB-63V101MH3#-GAT vs EKME630ETD101MJC5D |
RXW101M1JBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RJB-63V101MH3#-GAT vs RXW101M1JBK-1012S |