NRVHP8H20MFDT3G
onsemi
Description: Rectifier Diode

Overview of NRVHP8H20MFDT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRVHP8H20MFDT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRVHP8H20MFDT3G by onsemi

NRVHP8H20MFDT3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SO-8FL, DFN8, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.09 V
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
8
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.028 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. NRVHP8H20MFDT3G
    onsemi
    Rectifier Diode
    VS

Alternate Parts for NRVHP8H20MFDT3G

This table gives cross-reference parts and alternative options found for NRVHP8H20MFDT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP8H20MFDT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRVHP820MFDWT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWT3G
NRVHP8H20MFDWFT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NRVHP8H20MFDWFT3G
NRVHP820MFDWFT3G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWFT3G
NRVHP820MFDWFT1G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWFT1G
NHP820MFDT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NHP820MFDT3G
NHP820MFDT1G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NHP820MFDT1G
NRVHP820MFDT3G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDT3G
Part Number Description Manufacturer Compare
NRVHP8H20MFDWFT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NRVHP8H20MFDWFT3G
NRVHP8H200MFDT1G Switch-Mode Power Rectifier, 1500-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP8H200MFDT1G
NRVHP820MFDWFT3G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWFT3G
NRVHP820MFDWFT1G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 1500-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWFT1G
NRVHP8H200MFDWFT1G Switch-Mode Power Rectifier, 1500-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP8H200MFDWFT1G
NHP820MFDT1G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NHP820MFDT1G
NRVHP8H200MFDWFT3G Switch-Mode Power Rectifier, 5000-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP8H200MFDWFT3G
NRVHP820MFDWT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NRVHP820MFDWT3G
NHP820MFDT3G Rectifier Diode onsemi NRVHP8H20MFDT3G vs NHP820MFDT3G
NRVHP820MFDT3G Rectifier, 8 A (4 x 2), 200 V Ultrafast Dual die, 5000-REEL, Automotive Qualified onsemi NRVHP8H20MFDT3G vs NRVHP820MFDT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRVHP8H20MFDT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRVHP8H20MFDT3G by onsemi

  • Please alert me when NRVHP8H20MFDT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRVHP8H20MFDT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRVHP8H20MFDT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRVHP8H20MFDT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRVHP8H20MFDT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRVHP8H20MFDT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: