Part Details for NRVBM140T1G by onsemi
Overview of NRVBM140T1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBM140T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4747
|
Newark | Schottky Rect, Aec-Q101, 40V, Do-216Aa Rohs Compliant: Yes |Onsemi NRVBM140T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1095 |
|
$0.2420 / $0.5200 | Buy Now |
DISTI #
76T6660
|
Newark | Schottky Rect/ Reel Rohs Compliant: Yes |Onsemi NRVBM140T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1920 | Buy Now |
DISTI #
NRVBM140T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A POWERMITE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23335 In Stock |
|
$0.1461 / $0.5000 | Buy Now |
DISTI #
NRVBM140T1G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: NRVBM140T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
863-NRVBM140T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECT RoHS: Compliant | 261268 |
|
$0.1490 / $0.4700 | Buy Now |
DISTI #
V72:2272_07285393
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2414 Container: Cut Strips | Americas - 6000 |
|
$0.1461 / $0.3315 | Buy Now |
|
Future Electronics | Diode Schottky 40V 1A Surface Mount Powermite RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 6000Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Onlinecomponents.com | ON Semi NRVBM140T1G, SMT Schottky Diode, 40V 1A, 2-Pin Powermite | ON Semiconductor NRVBM140T1G RoHS: Compliant |
6000 In Stock |
|
$0.1371 / $0.1559 | Buy Now |
DISTI #
79934963
|
Verical | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101 Min Qty: 41 Package Multiple: 1 Date Code: 2414 | Americas - 6000 |
|
$0.1461 | Buy Now |
DISTI #
83594744
|
Verical | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 6000 |
|
$0.1838 / $0.2027 | Buy Now |
Part Details for NRVBM140T1G
NRVBM140T1G CAD Models
NRVBM140T1G Part Data Attributes
|
NRVBM140T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBM140T1G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBM140T1G
This table gives cross-reference parts and alternative options found for NRVBM140T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBM140T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS1L40M | 40 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | NRVBM140T1G vs STPS1L40M |
MBRM140ET1 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | NRVBM140T1G vs MBRM140ET1 |
MBRM140T3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | NRVBM140T1G vs MBRM140T3 |
MBRM140ET1G | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | NRVBM140T1G vs MBRM140ET1G |
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | NRVBM140T1G vs MBRM140ET3G |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | NRVBM140T1G vs MBRM140T1G |
MBRM140ET3 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | NRVBM140T1G vs MBRM140ET3 |
NRVBM140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | NRVBM140T1G vs NRVBM140T3G |
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | NRVBM140T1G vs MBRM140T1 |