Part Details for NRVB560MFST3G by onsemi
Overview of NRVB560MFST3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVB560MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6362
|
Newark | Schottky Rectifier, Single, 60V, 5A, Dfn, Repetitive Peak Reverse Voltage:60V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:780Mv, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi NRVB560MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2550 | Buy Now |
DISTI #
488-NRVB560MFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A 5DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7943 In Stock |
|
$0.1893 / $0.5700 | Buy Now |
DISTI #
NRVB560MFST3G
|
Avnet Americas | Diode Schottky 60V 5A 8-Pin SO-FL T/R - Tape and Reel (Alt: NRVB560MFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 / $0.2241 | Buy Now |
DISTI #
863-NRVB560MFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 60V SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.1890 / $0.5700 | Order Now |
|
Future Electronics | NRVB560MFS Series 60 V 100 A Surface Mount Switchmode Power Rectifier - SO−8 FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.1980 | Buy Now |
DISTI #
NRVB560MFST3G
|
TME | Diode: Schottky rectifying, SMD, 60V, 5A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.2790 / $0.7630 | RFQ |
Part Details for NRVB560MFST3G
NRVB560MFST3G CAD Models
NRVB560MFST3G Part Data Attributes
|
NRVB560MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB560MFST3G
onsemi
5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVB560MFST3G
This table gives cross-reference parts and alternative options found for NRVB560MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB560MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR560MFST3G | 5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVB560MFST3G vs MBR560MFST3G |
NTS560MFST3G | Trench Schottky Rectifier, Low Forward Voltage, 60V, 5A, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVB560MFST3G vs NTS560MFST3G |
MBR560MFST1G | 5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVB560MFST3G vs MBR560MFST1G |