Part Details for MBR560MFST3G by onsemi
Overview of MBR560MFST3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBR560MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6142
|
Newark | 5A 60V Schottky Rectifier In So-8Fl/Reel Rohs Compliant: Yes |Onsemi MBR560MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | 5A 60V Schottky Rectifier in SO-8FL RoHS: Compliant Status: Obsolete Min Qty: 1 | 3647 |
|
$0.1765 / $0.2077 | Buy Now |
Part Details for MBR560MFST3G
MBR560MFST3G CAD Models
MBR560MFST3G Part Data Attributes
|
MBR560MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR560MFST3G
onsemi
5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR560MFST3G
This table gives cross-reference parts and alternative options found for MBR560MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR560MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB560MFST3G | 5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | MBR560MFST3G vs NRVB560MFST3G |
NTS560MFST3G | Trench Schottky Rectifier, Low Forward Voltage, 60V, 5A, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | MBR560MFST3G vs NTS560MFST3G |
MBR560MFST1G | 5A 60V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | MBR560MFST3G vs MBR560MFST1G |