Part Details for NRU224K20L8 by NEC Electronics Group
Overview of NRU224K20L8 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for NRU224K20L8
NRU224K20L8 CAD Models
NRU224K20L8 Part Data Attributes
|
NRU224K20L8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRU224K20L8
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for NRU224K20L8
This table gives cross-reference parts and alternative options found for NRU224K20L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU224K20L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS224K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020S |
NTC-T224K20TRA2(35)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | NRU224K20L8 vs NTC-T224K20TRA2(35)F |
TAJS224K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020Y |
NRU224K20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 1206 | NEC Electronics Group | NRU224K20L8 vs NRU224K20P8 |
277M2002224KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1306, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | NRU224K20L8 vs 277M2002224KP |
TAJS224K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020P |
TAJS224K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020R |
TAJS224K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020B |
NTC-T224K20TRA2(35) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NRU224K20L8 vs NTC-T224K20TRA2(35) |
TAJS224K020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NRU224K20L8 vs TAJS224K020A |