NRU224K20L8
vs
NTC-T224K20TRA2(35)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
0.0005 mA
Manufacturer Series
R
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Size Code
1206
1206
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
J BEND
J BEND
Base Number Matches
1
2
Rohs Code
No
HTS Code
8532.21.00.50
Height
1.2 mm
JESD-609 Code
e0
Length
3.2 mm
Package Style
SMT
Ripple Current
30 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.6 mm
Compare NRU224K20L8 with alternatives
Compare NTC-T224K20TRA2(35) with alternatives