Part Details for NRSZ820M10V5X11TR by NIC Components Corp
Overview of NRSZ820M10V5X11TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ820M10V5X11TR
NRSZ820M10V5X11TR CAD Models
NRSZ820M10V5X11TR Part Data Attributes
|
NRSZ820M10V5X11TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ820M10V5X11TR
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Sizes Subject to Change or Availability | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0082 mA | |
Length | 11 mm | |
Manufacturer Series | NRSZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 122.5 mA | |
Series | NRSZ | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ820M10V5X11TR
This table gives cross-reference parts and alternative options found for NRSZ820M10V5X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M10V5X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ820M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M10V5X11TR vs NRSZ820M10V5X11TBF1F |
UPJ1A820MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ820M10V5X11TR vs UPJ1A820MDH |
UPJ1A820MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZ820M10V5X11TR vs UPJ1A820MDD1TA |
NRSZ820M10V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M10V5X11TR vs NRSZ820M10V5X11TRF |
RXK820M1ABK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZ820M10V5X11TR vs RXK820M1ABK-0511S |
NRSX820M10V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZ820M10V5X11TR vs NRSX820M10V5X11TR |
UPV1A820MFH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSZ820M10V5X11TR vs UPV1A820MFH |
NRSZ820M10V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ820M10V5X11TR vs NRSZ820M10V5X11TBF |