Part Details for NRSZ820M10V5X11F by NIC Components Corp
Overview of NRSZ820M10V5X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ820M10V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ820M10V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 10 V, ? 20%, 2500 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSZ820M10V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0271 / $0.0287 | Buy Now |
DISTI #
V36:1790_17688893
|
Arrow Electronics | Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 2500h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1935 | Americas - 4000 |
|
$0.0245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0356 | Buy Now |
DISTI #
84349576
|
Verical | Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 2500h 105°C Bulk RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1935 | Americas - 4000 |
|
$0.0245 | Buy Now |
DISTI #
NRSZ820M10V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 10 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: NRSZ820M10V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSZ820M10V5X11F
NRSZ820M10V5X11F CAD Models
NRSZ820M10V5X11F Part Data Attributes
|
NRSZ820M10V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ820M10V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0082 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 96.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ820M10V5X11F
This table gives cross-reference parts and alternative options found for NRSZ820M10V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ820M10V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSX820M10V5X11TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NRSZ820M10V5X11F vs NRSX820M10V5X11TBSTF |
NRSX820M10V5X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSZ820M10V5X11F vs NRSX820M10V5X11TBF |
NRSZ820M10V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSZ820M10V5X11F vs NRSZ820M10V5X11TBF1F |
NRSZ820M10V5X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSZ820M10V5X11F vs NRSZ820M10V5X11TBF |
NRSX820M10V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 82uF, | NRSZ820M10V5X11F vs NRSX820M10V5X11TBF1F |
NRSZ820M10V5X11TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSZ820M10V5X11F vs NRSZ820M10V5X11TBSTF |