Part Details for NRSZ122M6.3V10X16SPF by NIC Components Corp
Overview of NRSZ122M6.3V10X16SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ122M6.3V10X16SPF
NRSZ122M6.3V10X16SPF CAD Models
NRSZ122M6.3V10X16SPF Part Data Attributes
|
NRSZ122M6.3V10X16SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ122M6.3V10X16SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ122M6.3V10X16SPF
This table gives cross-reference parts and alternative options found for NRSZ122M6.3V10X16SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ122M6.3V10X16SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ122M6.3V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ122M6.3V10X16SPF vs NRSZ122M6.3V10X16TBF |
8122LAM1016LYN011C | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 8122LAM1016LYN011C |
2122LAM1016LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 2122LAM1016LEN911B |
2122LAM1016LYN3110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 2122LAM1016LYN3110 |
1122LAM1016LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 1122LAM1016LEN311B |
128KXM6R3MLQSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | NRSZ122M6.3V10X16SPF vs 128KXM6R3MLQSA |
2122LAM1016LYN9110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 2122LAM1016LYN9110 |
2122LAM1016LYN211B | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 2122LAM1016LYN211B |
1122LAM1016LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M6.3V10X16SPF vs 1122LAM1016LEN511B |
ELXZ6R3ETD122MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSZ122M6.3V10X16SPF vs ELXZ6R3ETD122MJ16B |