Part Details for ELXZ6R3ETD122MJ16B by Chemi-Con
Overview of ELXZ6R3ETD122MJ16B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ6R3ETD122MJ16B
ELXZ6R3ETD122MJ16B CAD Models
ELXZ6R3ETD122MJ16B Part Data Attributes
|
ELXZ6R3ETD122MJ16B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ6R3ETD122MJ16B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ6R3ETD122MJ16B
This table gives cross-reference parts and alternative options found for ELXZ6R3ETD122MJ16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ6R3ETD122MJ16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA0J122MPD3CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs UPA0J122MPD3CV |
8122LAM1016LYN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | ELXZ6R3ETD122MJ16B vs 8122LAM1016LYN711C |
8122LAM1016LEN911P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 8122LAM1016LEN911P |
8122LAM1016LEN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 8122LAM1016LEN1110 |
1122LAM1016LYN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | ELXZ6R3ETD122MJ16B vs 1122LAM1016LYN3110 |
1122LAM1016LEN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 1122LAM1016LEN911B |
8122LAM1016LEN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 8122LAM1016LEN311C |
8122LAM1016LEN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 8122LAM1016LEN7110 |
2122LAM1016LYN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | ELXZ6R3ETD122MJ16B vs 2122LAM1016LYN2110 |
1122LAM1016LEN411P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | ELXZ6R3ETD122MJ16B vs 1122LAM1016LEN411P |