Datasheets
NRSY331M35V10X12.5SP7.5LLYF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,

Part Details for NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp

Overview of NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRSY331M35V10X12.5SP7.5LLYF

NRSY331M35V10X12.5SP7.5LLYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSY331M35V10X12.5SP7.5LLYF Part Data Attributes

NRSY331M35V10X12.5SP7.5LLYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSY331M35V10X12.5SP7.5LLYF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 86 mΩ
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 710 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for NRSY331M35V10X12.5SP7.5LLYF

This table gives cross-reference parts and alternative options found for NRSY331M35V10X12.5SP7.5LLYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY331M35V10X12.5SP7.5LLYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
35YXA330MEFCKC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation NRSY331M35V10X12.5SP7.5LLYF vs 35YXA330MEFCKC10X12.5
NRWS331M35V10X12.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp NRSY331M35V10X12.5SP7.5LLYF vs NRWS331M35V10X12.5F3CF
NRSY331M35V10X12.5SP7.5LSYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp NRSY331M35V10X12.5SP7.5LLYF vs NRSY331M35V10X12.5SP7.5LSYF
RJ4-35V331MH3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc NRSY331M35V10X12.5SP7.5LLYF vs RJ4-35V331MH3#-G10
UKT1V331MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation NRSY331M35V10X12.5SP7.5LLYF vs UKT1V331MPD1CP
NRSY331M35V10X12.5SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp NRSY331M35V10X12.5SP7.5LLYF vs NRSY331M35V10X12.5SPYF
ECA1VHG331(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSY331M35V10X12.5SP7.5LLYF vs ECA1VHG331(B)
UVY1V331MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation NRSY331M35V10X12.5SP7.5LLYF vs UVY1V331MPD1CC
ELZA350EBC331MJC5S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con NRSY331M35V10X12.5SP7.5LLYF vs ELZA350EBC331MJC5S
NRWY331M35V10X12.5TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp NRSY331M35V10X12.5SP7.5LLYF vs NRWY331M35V10X12.5TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY331M35V10X12.5SP7.5LL... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY331M35V10X12.5SP7.5LL... would you like to use for your alert(s)?
  • Please alert me when NRSY331M35V10X12.5SP7.5LL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY331M35V10X12.5SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY331M35V10X12.5SP7.5LL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY331M35V10X12.5SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY331M35V10X12.5SP7.5LL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: