NRSY221M16V6.3X11TBSTYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSY221M16V6.3X11TBSTYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for NRSY221M16V6.3X11TBSTYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSY221M16V6.3X11TBSTYF by NIC Components Corp

NRSY221M16V6.3X11TBSTYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
240 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
280 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRSY221M16V6.3X11TBSTYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSY221M16V6.3X11TBSTYF

This table gives cross-reference parts and alternative options found for NRSY221M16V6.3X11TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M16V6.3X11TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8221LCMAA11LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 8221LCMAA11LEN111M
EKMG160EFM221MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSY221M16V6.3X11TBSTYF vs EKMG160EFM221MF11D
2221LCMAA11LEN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 2221LCMAA11LEN911J
2221LCMAA11LEN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 2221LCMAA11LEN7110
16PX220MEFCTA6.3X11 CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL Rubycon Corporation NRSY221M16V6.3X11TBSTYF vs 16PX220MEFCTA6.3X11
2221LCMAA11LEN411D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 2221LCMAA11LEN411D
LESRA220M16CF16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc NRSY221M16V6.3X11TBSTYF vs LESRA220M16CF16.3X11
2221LCMAA11LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 2221LCMAA11LEN511M
8221LCMAA11LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11TBSTYF vs 8221LCMAA11LEN411B
MALREKB00BA322DL0K CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL Vishay Roederstein NRSY221M16V6.3X11TBSTYF vs MALREKB00BA322DL0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY221M16V6.3X11TBSTYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY221M16V6.3X11TBSTYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY221M16V6.3X11TBSTYF would you like to use for your alert(s)?
  • Please alert me when NRSY221M16V6.3X11TBSTYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY221M16V6.3X11TBSTYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY221M16V6.3X11TBSTYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY221M16V6.3X11TBSTYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY221M16V6.3X11TBSTYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY221M16V6.3X11TBSTYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: