Datasheets
NRSY221M16V6.3X11 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for NRSY221M16V6.3X11 by NIC Components Corp

Overview of NRSY221M16V6.3X11 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Part Details for NRSY221M16V6.3X11

NRSY221M16V6.3X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSY221M16V6.3X11 Part Data Attributes

NRSY221M16V6.3X11 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSY221M16V6.3X11 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.0352 mA
Length 11 mm
Manufacturer Series NRSY
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 280 mA
Series NRSY
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for NRSY221M16V6.3X11

This table gives cross-reference parts and alternative options found for NRSY221M16V6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M16V6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8221LCMAA11LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 8221LCMAA11LEN111M
EKMG160EFM221MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSY221M16V6.3X11 vs EKMG160EFM221MF11D
2221LCMAA11LEN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 2221LCMAA11LEN911J
2221LCMAA11LEN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 2221LCMAA11LEN7110
16PX220MEFCTA6.3X11 CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL Rubycon Corporation NRSY221M16V6.3X11 vs 16PX220MEFCTA6.3X11
2221LCMAA11LEN411D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 2221LCMAA11LEN411D
LESRA220M16CF16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc NRSY221M16V6.3X11 vs LESRA220M16CF16.3X11
2221LCMAA11LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 2221LCMAA11LEN511M
8221LCMAA11LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd NRSY221M16V6.3X11 vs 8221LCMAA11LEN411B
MALREKB00BA322DL0K CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL Vishay Roederstein NRSY221M16V6.3X11 vs MALREKB00BA322DL0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY221M16V6.3X11 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY221M16V6.3X11 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY221M16V6.3X11 would you like to use for your alert(s)?
  • Please alert me when NRSY221M16V6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY221M16V6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY221M16V6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY221M16V6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY221M16V6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY221M16V6.3X11 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: