NRSX820M25V6.3X11SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF,

Overview of NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp

NRSX820M25V6.3X11SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
220 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
300 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRSX820M25V6.3X11SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF,
    VS

Alternate Parts for NRSX820M25V6.3X11SP7.5LSF

This table gives cross-reference parts and alternative options found for NRSX820M25V6.3X11SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX820M25V6.3X11SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD1E826M6L011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics NRSX820M25V6.3X11SP7.5LSF vs RD1E826M6L011FS
NRSX820M25V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRSX820M25V6.3X11SP7.5LSF vs NRSX820M25V6.3X11F
NRSX820M25V6.3X11TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSX820M25V6.3X11SP7.5LSF vs NRSX820M25V6.3X11TB
UPV1E820MGD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11SP7.5LSF vs UPV1E820MGD1AA
UPV1E820MGD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11SP7.5LSF vs UPV1E820MGD1CC
UPV1E820MGD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11SP7.5LSF vs UPV1E820MGD1FV
B41043A5826M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, TDK Corporation NRSX820M25V6.3X11SP7.5LSF vs B41043A5826M007
RD1E826M6L011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics NRSX820M25V6.3X11SP7.5LSF vs RD1E826M6L011CS
RF826M1EE11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF Man Yue Technology Holdings Ltd NRSX820M25V6.3X11SP7.5LSF vs RF826M1EE11
UPJ1E820MED Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSX820M25V6.3X11SP7.5LSF vs UPJ1E820MED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp

  • Please alert me when NRSX820M25V6.3X11SP7.5LSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX820M25V6.3X11SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX820M25V6.3X11SP7.5LSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX820M25V6.3X11SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX820M25V6.3X11SP7.5LSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX820M25V6.3X11SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: