Datasheets
NRSX820M25V6.3X11F by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED

Part Details for NRSX820M25V6.3X11F by NIC Components Corp

Overview of NRSX820M25V6.3X11F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for NRSX820M25V6.3X11F

NRSX820M25V6.3X11F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSX820M25V6.3X11F Part Data Attributes

NRSX820M25V6.3X11F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSX820M25V6.3X11F NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
ESR 220 mΩ
JESD-609 Code e3
Leakage Current 0.021 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard IEC384-4
Ripple Current 300 mA
Series NRSX
Surface Mount NO
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for NRSX820M25V6.3X11F

This table gives cross-reference parts and alternative options found for NRSX820M25V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX820M25V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPV1E820MGD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11F vs UPV1E820MGD1CC
UPM1E820MED1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSX820M25V6.3X11F vs UPM1E820MED1TD
UPM1E820MED1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11F vs UPM1E820MED1CT
GL820M025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Capxon International Electronics Co Ltd NRSX820M25V6.3X11F vs GL820M025
TPZ1E820M06110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF Taicon Corporation NRSX820M25V6.3X11F vs TPZ1E820M06110
UPM1E820MED1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11F vs UPM1E820MED1CC
RZF820M1EBC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Surge Components Inc NRSX820M25V6.3X11F vs RZF820M1EBC-0611
UPW1E820MED Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSX820M25V6.3X11F vs UPW1E820MED
UPJ1E820MEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSX820M25V6.3X11F vs UPJ1E820MEH
UPJ1E820MED1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, Nichicon Corporation NRSX820M25V6.3X11F vs UPJ1E820MED1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX820M25V6.3X11F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX820M25V6.3X11F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX820M25V6.3X11F would you like to use for your alert(s)?
  • Please alert me when NRSX820M25V6.3X11F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX820M25V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX820M25V6.3X11F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX820M25V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX820M25V6.3X11F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX820M25V6.3X11F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: