Part Details for UPM1E820MED1CT by Nichicon Corporation
Overview of UPM1E820MED1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1E820MED1CT
UPM1E820MED1CT CAD Models
UPM1E820MED1CT Part Data Attributes
|
UPM1E820MED1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E820MED1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 285 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPM1E820MED1CT
This table gives cross-reference parts and alternative options found for UPM1E820MED1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E820MED1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1E820MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UPM1E820MED1CT vs UPV1E820MGD1CC |
UPM1E820MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1E820MED1CT vs UPM1E820MED1TD |
GL820M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Capxon International Electronics Co Ltd | UPM1E820MED1CT vs GL820M025 |
TPZ1E820M06110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF | Taicon Corporation | UPM1E820MED1CT vs TPZ1E820M06110 |
UPM1E820MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UPM1E820MED1CT vs UPM1E820MED1CC |
RZF820M1EBC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Surge Components Inc | UPM1E820MED1CT vs RZF820M1EBC-0611 |
UPW1E820MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1E820MED1CT vs UPW1E820MED |
UPJ1E820MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM1E820MED1CT vs UPJ1E820MEH |
UPJ1E820MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | UPM1E820MED1CT vs UPJ1E820MED1CV |
UPV1E820MGD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF | Nichicon Corporation | UPM1E820MED1CT vs UPV1E820MGD1TA |