Part Details for NRSX6R8M35V4X7TBSTF by NIC Components Corp
Overview of NRSX6R8M35V4X7TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX6R8M35V4X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX6R8M35V4X7TBST
|
Avnet Americas | CAP ALUM 6.8UF 35VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSX6R8M35V4X7TBST) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0294 | Buy Now |
Part Details for NRSX6R8M35V4X7TBSTF
NRSX6R8M35V4X7TBSTF CAD Models
NRSX6R8M35V4X7TBSTF Part Data Attributes
|
NRSX6R8M35V4X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX6R8M35V4X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1150 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 1.5 mm |
Alternate Parts for NRSX6R8M35V4X7TBSTF
This table gives cross-reference parts and alternative options found for NRSX6R8M35V4X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX6R8M35V4X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ETE6R8MD07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ETE6R8MD07A |
ESXE350ETE6R8MD07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ETE6R8MD07M |
ESXE350ETE6R8MD07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ETE6R8MD07S |
NRSX6R8M35V4X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | NRSX6R8M35V4X7TBSTF vs NRSX6R8M35V4X7SP7.5LLF |
NRSX6R8M35V4X7F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | NRSX6R8M35V4X7TBSTF vs NRSX6R8M35V4X7F2F |
ESXE350ETD6R8MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ETD6R8MD07N |
USF1V6R8MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX6R8M35V4X7TBSTF vs USF1V6R8MDD1TC |
ESXE350ETE6R8MD07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ETE6R8MD07B |
ESXE350ELL6R8MD07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | NRSX6R8M35V4X7TBSTF vs ESXE350ELL6R8MD07B |
USF1V6R8MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX6R8M35V4X7TBSTF vs USF1V6R8MDD1CA |