Part Details for ESXE350ETE6R8MD07S by United Chemi-Con Inc
Overview of ESXE350ETE6R8MD07S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE350ETE6R8MD07S
ESXE350ETE6R8MD07S CAD Models
ESXE350ETE6R8MD07S Part Data Attributes
|
ESXE350ETE6R8MD07S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE350ETE6R8MD07S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | ESXE(35V) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for ESXE350ETE6R8MD07S
This table gives cross-reference parts and alternative options found for ESXE350ETE6R8MD07S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE350ETE6R8MD07S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1V6R8MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ESXE350ETE6R8MD07S vs USF1V6R8MDD1CV |
USF1V6R8MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ESXE350ETE6R8MD07S vs USF1V6R8MDD1CM |
NRSX6R8M35V4X7TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ESXE350ETE6R8MD07S vs NRSX6R8M35V4X7TB |
ECEA1VKG6R8B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF | Panasonic Electronic Components | ESXE350ETE6R8MD07S vs ECEA1VKG6R8B |
ESXE350ETE6R8MD07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | ESXE350ETE6R8MD07S vs ESXE350ETE6R8MD07A |
ESXE350ETD6R8MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | ESXE350ETE6R8MD07S vs ESXE350ETD6R8MD07N |
NRSX6R8M35V4X7F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | ESXE350ETE6R8MD07S vs NRSX6R8M35V4X7F3F |
ESXE350ETD6R8MD07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | United Chemi-Con Inc | ESXE350ETE6R8MD07S vs ESXE350ETD6R8MD07S |
NRSX6R8M35V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ESXE350ETE6R8MD07S vs NRSX6R8M35V4X7F |
UPW1V6R8MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6.8uF, | Nichicon Corporation | ESXE350ETE6R8MD07S vs UPW1V6R8MDD1TC |