Part Details for NRSX472M16V16X31.5F3CF by NIC Components Corp
Overview of NRSX472M16V16X31.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX472M16V16X31.5F3CF
NRSX472M16V16X31.5F3CF CAD Models
NRSX472M16V16X31.5F3CF Part Data Attributes
|
NRSX472M16V16X31.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX472M16V16X31.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2350 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSX472M16V16X31.5F3CF
This table gives cross-reference parts and alternative options found for NRSX472M16V16X31.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX472M16V16X31.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME160ETD472MLN3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | NRSX472M16V16X31.5F3CF vs EKME160ETD472MLN3B |
NRSX472M16V16X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSX472M16V16X31.5F3CF vs NRSX472M16V16X31.5F3F |
LESRA4700M16CF116X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSX472M16V16X31.5F3CF vs LESRA4700M16CF116X31.5 |
B41888C4478M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSX472M16V16X31.5F3CF vs B41888C4478M009 |
NRSZC472M16V16X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSX472M16V16X31.5F3CF vs NRSZC472M16V16X31.5F3F |
LESRA4700M16TR6316X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSX472M16V16X31.5F3CF vs LESRA4700M16TR6316X31.5 |
NRSX472M16V16X31.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX472M16V16X31.5F3CF vs NRSX472M16V16X31.5TBF |
NRWA472M16V16X31.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSX472M16V16X31.5F3CF vs NRWA472M16V16X31.5SP7.5LLF |
LESRA4700M16TR5216X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSX472M16V16X31.5F3CF vs LESRA4700M16TR5216X31.5 |
B41888C4478M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSX472M16V16X31.5F3CF vs B41888C4478M003 |