Part Details for NRSZC472M16V16X31.5F3F by NIC Components Corp
Overview of NRSZC472M16V16X31.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC472M16V16X31.5F3F
NRSZC472M16V16X31.5F3F CAD Models
NRSZC472M16V16X31.5F3F Part Data Attributes
|
NRSZC472M16V16X31.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC472M16V16X31.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC472M16V16X31.5F3F
This table gives cross-reference parts and alternative options found for NRSZC472M16V16X31.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC472M16V16X31.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41888C4478M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSZC472M16V16X31.5F3F vs B41888C4478M002 |
EKME160ETD472MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | NRSZC472M16V16X31.5F3F vs EKME160ETD472MLN3M |
NRSX472M16V16X31.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSZC472M16V16X31.5F3F vs NRSX472M16V16X31.5F1F |
NRSZC472M16V16X31.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC472M16V16X31.5F3F vs NRSZC472M16V16X31.5TBYF |
LESRA4700M16TR116X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSZC472M16V16X31.5F3F vs LESRA4700M16TR116X31.5 |
LESRA4700M16TR6316X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSZC472M16V16X31.5F3F vs LESRA4700M16TR6316X31.5 |
NRSX472M16V16X31.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC472M16V16X31.5F3F vs NRSX472M16V16X31.5TBF |
B41888C4478M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSZC472M16V16X31.5F3F vs B41888C4478M012 |
EKME160ETE472MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | NRSZC472M16V16X31.5F3F vs EKME160ETE472MLN3M |
EKME160ELL472MLN3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | NRSZC472M16V16X31.5F3F vs EKME160ELL472MLN3D |