Part Details for 8471LDM0820LYN011M by Fenghua (HK) Electronics Ltd
Overview of 8471LDM0820LYN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LDM0820LYN011M
8471LDM0820LYN011M CAD Models
8471LDM0820LYN011M Part Data Attributes
|
8471LDM0820LYN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LDM0820LYN011M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8471LDM0820LYN011M
This table gives cross-reference parts and alternative options found for 8471LDM0820LYN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LDM0820LYN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM0820LYN911B | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 8471LDM0820LYN911B |
1471LDM0820LYN311C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 1471LDM0820LYN311C |
RXW471M1EBK-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | 8471LDM0820LYN011M vs RXW471M1EBK-0820 |
1471LDM0820LYN511C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 1471LDM0820LYN511C |
1471LDM0820LYN511B | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 1471LDM0820LYN511B |
NRSX471M25V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LDM0820LYN011M vs NRSX471M25V8X20TBNF |
1471LDM0820LYN3110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 1471LDM0820LYN3110 |
NRSX471M25V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LDM0820LYN011M vs NRSX471M25V8X20SP7.5LLF |
2471LDM0820LYN5110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LDM0820LYN011M vs 2471LDM0820LYN5110 |
NRSZC471M25V8X20TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 8471LDM0820LYN011M vs NRSZC471M25V8X20TB |